8 Conductor Multi-Conductor Cable Green 21 AWG, 26 AWG Braid 3281' (1000.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553219006

DigiKey Part Number
1553219006-ND
Manufacturer
Manufacturer Product Number
1553219006
Description
CABLE 8COND 21AWG/26AWG 1000M
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Green 21 AWG, 26 AWG Braid 3281' (1000.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
3281' (1000.0m)
Series
Jacket Color
Green
Packaging
Bulk
Ratings
UL Style 21215
Part Status
Obsolete
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 80°C
Number of Conductors
8
Usage
Industrial, Servo Motor
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Strand
28/0.0059"; 19/0.0039"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.354" (8.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.