
1553212005 | |
|---|---|
DigiKey Part Number | 1553212005-ND |
Manufacturer | |
Manufacturer Product Number | 1553212005 |
Description | CABLE 8COND 14/18AWG ORANGE 500M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Orange 14 AWG, 18 AWG Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1640.4' (500.0m) |
Series | Jacket Color Orange |
Packaging Bulk | Ratings UL Style 21215 |
Part Status Active | Voltage 1 kV |
Cable Type | Operating Temperature -25°C ~ 80°C |
Number of Conductors 8 | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 133/0.0059"; 52/0.0059" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 20,95004 € | 62.850,12 € |
| Unit Price without VAT: | 20,95004 € |
|---|---|
| Unit Price with VAT: | 24,93055 € |

