
1553212003 | |
|---|---|
DigiKey Part Number | 1553212003-ND |
Manufacturer | |
Manufacturer Product Number | 1553212003 |
Description | CABLE 8COND 16AWG/19AWG 1000M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Orange 16 AWG, 19 AWG Braid 3281' (1000.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 81/0.0059"; 42/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.476" (12.09mm) | |
Shield Type | Braid | |
Length | 3281' (1000.0m) | |
Jacket Color | Orange | |
Ratings | UL Style 21215 | |
Features | - | |
Voltage | 1 kV | |
Operating Temperature | -25°C ~ 80°C | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 16,57731 € | 49.731,93 € |
| Unit Price without VAT: | 16,57731 € |
|---|---|
| Unit Price with VAT: | 19,72700 € |

