
1553211012 | |
|---|---|
DigiKey Part Number | 1553211012-ND |
Manufacturer | |
Manufacturer Product Number | 1553211012 |
Description | CABLE 6COND 10AWG/16AWG 500M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Orange 10 AWG, 16 AWG Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1640.4' (500.0m) |
Series | Jacket Color Orange |
Packaging Bulk | Ratings UL Style 21215 |
Part Status Active | Voltage 1 kV |
Cable Type | Operating Temperature -25°C ~ 80°C |
Number of Conductors 6 | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 81/0.0059"; 117/0.01" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.638" (16.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 30,27769 € | 90.833,07 € |
| Unit Price without VAT: | 30,27769 € |
|---|---|
| Unit Price with VAT: | 36,03045 € |

