
1553211004 | |
|---|---|
DigiKey Part Number | 1553211004-ND |
Manufacturer | |
Manufacturer Product Number | 1553211004 |
Description | CABLE 6COND 14AWG/16AWG 100M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Orange 14 AWG, 16 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Orange |
Packaging Bulk | Ratings UL Style 21215 |
Part Status Active | Voltage 1 kV |
Cable Type | Operating Temperature -25°C ~ 80°C |
Number of Conductors 6 | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 81/0.0059"; 133/0.0059" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.496" (12.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 22,62995 € | 67.889,85 € |
| Unit Price without VAT: | 22,62995 € |
|---|---|
| Unit Price with VAT: | 26,92964 € |

