
1553210012 | |
|---|---|
DigiKey Part Number | 1553210012-ND |
Manufacturer | |
Manufacturer Product Number | 1553210012 |
Description | CABLE 4COND 10AWG ORG SHLD 1000M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 10 AWG Braid 3281' (1000.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 117/0.01" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.571" (14.50mm) | |
Shield Type | Braid | |
Length | 3281' (1000.0m) | |
Jacket Color | Orange | |
Ratings | UL Style 21215 | |
Features | - | |
Voltage | 1 kV | |
Operating Temperature | -25°C ~ 80°C | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | 0.0268" (0.681mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 24,78528 € | 74.355,84 € |
| Unit Price without VAT: | 24,78528 € |
|---|---|
| Unit Price with VAT: | 29,49448 € |

