
1553210011 | |
|---|---|
DigiKey Part Number | 1553210011-ND |
Manufacturer | |
Manufacturer Product Number | 1553210011 |
Description | CABLE 4COND 10AWG ORG SHLD 500M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 10 AWG Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1640.4' (500.0m) |
Series | Jacket Color Orange |
Packaging Bulk | Ratings UL Style 21215 |
Part Status Active | Voltage 1 kV |
Cable Type | Operating Temperature -25°C ~ 80°C |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Wire Gauge | Jacket (Insulation) Thickness 0.0268" (0.681mm) |
Conductor Strand 117/0.01" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.571" (14.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 24,47712 € | 73.431,36 € |
| Unit Price without VAT: | 24,47712 € |
|---|---|
| Unit Price with VAT: | 29,12777 € |

