
1553210004 | |
|---|---|
DigiKey Part Number | 900-1553210004-ND 900-1553210004-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1553210004 |
Description | CABLE 4COND 14AWG ORG SHLD 100M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Orange 14 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Orange |
Packaging Bulk Digi-Spool®, Continuous Spool | Ratings UL Style 21215 |
Part Status Active | Voltage 1 kV |
Cable Type | Operating Temperature -25°C ~ 80°C |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Wire Gauge | Jacket (Insulation) Thickness 0.0177" (0.450mm) |
Conductor Strand 133/0.0059" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.417" (10.59mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 27,60000 € | 27,60 € |
| 5 | 24,61400 € | 123,07 € |
| 10 | 23,41800 € | 234,18 € |
| 25 | 21,91200 € | 547,80 € |
| 50 | 20,82700 € | 1.041,35 € |
| 100 | 19,78570 € | 1.978,57 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 30 | 1.595,48333 € | 47.864,50 € |
| Unit Price without VAT: | 27,60000 € |
|---|---|
| Unit Price with VAT: | 32,84400 € |






