Image for 1553119007 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553119007

DigiKey Part Number
1553119007-ND
Manufacturer
Manufacturer Product Number
1553119007
Description
CABLE (4X2X0.38+4X0.5) PVC GN SH
Customer Reference
Detailed Description
12 (8+4) Conductor Multi-Conductor Cable Green 21 AWG, 22 AWG Braid 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
656.2' (200.0m)
Series
Jacket Color
Green
Packaging
Bulk
Ratings
UL Style 2570
Part Status
Obsolete
Voltage
1000 V
Cable Type
Operating Temperature
5°C ~ 80°C
Number of Conductors
12 (8+4)
Usage
Industrial, Servo Motor
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.374" (9.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.