Image for 1553119001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553119001

DigiKey Part Number
1553119001-ND
Manufacturer
Manufacturer Product Number
1553119001
Description
CABLE (4X2X0.25+2X1) PVC OR SH -
Customer Reference
Detailed Description
10 (8+2) Conductor Multi-Conductor Cable Orange 18 AWG, 24 AWG Braid 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
10 (8+2)
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.346" (8.79mm)
Shield Type
Braid
Length
656.2' (200.0m)
Jacket Color
Orange
Ratings
UL Style 2570
Features
-
Voltage
1000 V
Operating Temperature
5°C ~ 80°C
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.