Image for 1553112004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553112004

DigiKey Part Number
1553112004-ND
Manufacturer
Manufacturer Product Number
1553112004
Description
CABLE (4G2.5+2X(2X1.0)) PVC OR S
Customer Reference
Detailed Description
8 (4+2+2) Conductor Multi-Conductor Cable Orange 14 AWG, 18 AWG Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
328.1' (100.0m)
Series
Jacket Color
Orange
Packaging
Bulk
Ratings
UL Style 2570
Part Status
Obsolete
Voltage
1000 V
Cable Type
Operating Temperature
5°C ~ 80°C
Number of Conductors
8 (4+2+2)
Usage
Industrial, Servo Motor
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.555" (14.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.