
1553111012 | |
|---|---|
DigiKey Part Number | 1553111012-ND |
Manufacturer | |
Manufacturer Product Number | 1553111012 |
Description | CABLE (4G6+(2X1.5)) PVC OR SH D1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 (4+2) Conductor Multi-Conductor Cable Orange 10 AWG, 16 AWG Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1640.4' (500.0m) |
Series | Jacket Color Orange |
Packaging Bulk | Ratings UL Style 2570 |
Part Status Active | Voltage 1000 V |
Cable Type | Operating Temperature 5°C ~ 80°C |
Number of Conductors 6 (4+2) | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.637" (16.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 33,61117 € | 100.833,51 € |
| Unit Price without VAT: | 33,61117 € |
|---|---|
| Unit Price with VAT: | 39,99729 € |

