
1553111006 | |
|---|---|
DigiKey Part Number | 1553111006-ND |
Manufacturer | |
Manufacturer Product Number | 1553111006 |
Description | CABLE (4G2.5+(2X1.5)) PVC OR SH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (4+2) Conductor Multi-Conductor Cable Orange 14 AWG, 16 AWG Braid 3281' (1000.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 3281' (1000.0m) |
Series | Jacket Color Orange |
Packaging Bulk | Ratings UL Style 2570 |
Part Status Active | Voltage 1000 V |
Cable Type | Operating Temperature 5°C ~ 80°C |
Number of Conductors 6 (4+2) | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.496" (12.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 15,59567 € | 46.787,01 € |
| Unit Price without VAT: | 15,59567 € |
|---|---|
| Unit Price with VAT: | 18,55885 € |

