
1553111005 | |
|---|---|
DigiKey Part Number | 1553111005-ND |
Manufacturer | |
Manufacturer Product Number | 1553111005 |
Description | CABLE (4G2.5+(2X1.5)) PVC OR SH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 (4+2) Conductor Multi-Conductor Cable Orange 14 AWG, 16 AWG Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (4+2) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.496" (12.60mm) | |
Shield Type | Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Orange | |
Ratings | UL Style 2570 | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 5°C ~ 80°C | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 15,79201 € | 47.376,03 € |
| Unit Price without VAT: | 15,79201 € |
|---|---|
| Unit Price with VAT: | 18,79249 € |

