
1553110010 | |
|---|---|
DigiKey Part Number | 1553110010-ND |
Manufacturer | |
Manufacturer Product Number | 1553110010 |
Description | CABLE (4G 6) PVC OR SH D14.5 -S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 10 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Orange |
Packaging Bulk | Ratings UL Style 2570 |
Part Status Active | Voltage 1000 V |
Cable Type | Operating Temperature 5°C ~ 80°C |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 22,61796 € | 67.853,88 € |
| Unit Price without VAT: | 22,61796 € |
|---|---|
| Unit Price with VAT: | 26,91537 € |

