4 Conductor Multi-Conductor Cable Orange 14 AWG Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553110004

DigiKey Part Number
1553110004-ND
Manufacturer
Manufacturer Product Number
1553110004
Description
CABLE (4G 2.5) PVC OR SH D10.6 -
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 14 AWG Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
328.1' (100.0m)
Series
Jacket Color
Orange
Packaging
Bulk
Ratings
UL Style 2570
Part Status
Active
Voltage
1000 V
Cable Type
Operating Temperature
5°C ~ 80°C
Number of Conductors
4
Usage
Industrial, Servo Motor
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.417" (10.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.00014,20905 €42.627,15 €
Unit Price without VAT:14,20905 €
Unit Price with VAT:16,90877 €