
1553110002 | |
|---|---|
DigiKey Part Number | 1553110002-ND |
Manufacturer | |
Manufacturer Product Number | 1553110002 |
Description | CABLE (4G 1.5) PVC OR SH D9 -M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 16 AWG Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1640.4' (500.0m) |
Series | Jacket Color Orange |
Packaging Bulk | Ratings UL Style 2570 |
Part Status Active | Voltage 1000 V |
Cable Type | Operating Temperature 5°C ~ 80°C |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.354" (8.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 10,10429 € | 30.312,87 € |
| Unit Price without VAT: | 10,10429 € |
|---|---|
| Unit Price with VAT: | 12,02411 € |

