
1553110001 | |
|---|---|
DigiKey Part Number | 1553110001-ND |
Manufacturer | |
Manufacturer Product Number | 1553110001 |
Description | CABLE (4G 1.5) PVC OR SH D9 -S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 16 AWG Braid 656.2' (200.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 656.2' (200.0m) |
Series | Jacket Color Orange |
Packaging Bulk | Ratings UL Style 2570 |
Part Status Active | Voltage 1000 V |
Cable Type | Operating Temperature 5°C ~ 80°C |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.354" (8.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,22278 € | 24.668,34 € |
| Unit Price without VAT: | 8,22278 € |
|---|---|
| Unit Price with VAT: | 9,78511 € |

