Parametric Equivalent

Category | Jacket (Insulation) Diameter 0.252" (6.40mm) |
Mfr | Shield Type Braid |
Series | Length 1640.4' (500.0m) |
Packaging Bulk | Jacket Color Yellow |
Part Status Obsolete | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0106" (0.270mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 42/0.0039" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 80% |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1552410032 | Molex | 0 | 1552410032-ND | 7,20348 € | Parametric Equivalent |


