
1552410028 | |
|---|---|
DigiKey Part Number | 1552410028-ND |
Manufacturer | |
Manufacturer Product Number | 1552410028 |
Description | CABLE 5COND 22AWG GRAY SHLD 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 22 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.252" (6.40mm) |
Mfr | Shield Type Braid |
Series | Length 984.3' (300.0m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0106" (0.270mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 42/0.0039" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 80% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,86431 € | 17.592,93 € |
| Unit Price without VAT: | 5,86431 € |
|---|---|
| Unit Price with VAT: | 6,97853 € |

