4 Conductor Multi-Conductor Cable Black 22 AWG Braid 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552410013

DigiKey Part Number
1552410013-ND
Manufacturer
Manufacturer Product Number
1552410013
Description
CABLE 4COND 22AWG BLK SHLD 300M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG Braid 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.236" (5.99mm)
Mfr
Shield Type
Braid
Series
Length
984.3' (300.0m)
Packaging
Bulk
Jacket Color
Black
Part Status
Obsolete
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 105°C
Number of Conductors
4
Jacket (Insulation) Thickness
0.0106" (0.270mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
42/0.0039"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
80%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.