17 Conductor Multi-Conductor Cable Gray 14 AWG 1148.3' (350.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400265

DigiKey Part Number
1552400265-ND
Manufacturer
Manufacturer Product Number
1552400265
Description
CABLE 17COND 14AWG GRAY 350M
Customer Reference
Detailed Description
17 Conductor Multi-Conductor Cable Gray 14 AWG 1148.3' (350.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.843" (21.41mm)
Series
Length
1148.3' (350.0m)
Packaging
Bulk
Jacket Color
Gray
Part Status
Obsolete
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 105°C
Number of Conductors
17
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0295" (0.749mm)
Conductor Strand
133/0.0059"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.