11 Conductor Multi-Conductor Cable Black 14 AWG 820.2' (250.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400251

DigiKey Part Number
1552400251-ND
Manufacturer
Manufacturer Product Number
1552400251
Description
CABLE 11COND 14AWG BLACK 250M
Customer Reference
Detailed Description
11 Conductor Multi-Conductor Cable Black 14 AWG 820.2' (250.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
11
Wire Gauge
Conductor Strand
133/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.724" (18.39mm)
Shield Type
-
Length
820.2' (250.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0295" (0.749mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.