25 Conductor Multi-Conductor Cable Black 16 AWG 1148.3' (350.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400214

DigiKey Part Number
1552400214-ND
Manufacturer
Manufacturer Product Number
1552400214
Description
CABLE 25COND 16AWG BLACK 350M
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Black 16 AWG 1148.3' (350.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.787" (19.99mm)
Series
Length
1148.3' (350.0m)
Packaging
Bulk
Jacket Color
Black
Part Status
Obsolete
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 105°C
Number of Conductors
25
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Strand
81/0.0059"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.