Image for 1552400129 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400129

DigiKey Part Number
1552400129-ND
Manufacturer
Manufacturer Product Number
1552400129
Description
CABLE 5COND 18AWG GRAY 1000M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 18 AWG 3281' (1000.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.366" (9.30mm)
Series
Length
3281' (1000.0m)
Packaging
Bulk
Jacket Color
Gray
Part Status
Obsolete
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 105°C
Number of Conductors
5
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0217" (0.550mm)
Conductor Strand
52/0.0059"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.