
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.327" (8.31mm) |
Series | Length 3281' (1000.0m) |
Packaging Bulk | Jacket Color Black |
Part Status Obsolete | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 5 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0177" (0.450mm) |
Conductor Strand 42/0.0059" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |

