3 Conductor Multi-Conductor Cable Black 19 AWG 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400088

DigiKey Part Number
WM15671-10-ND
Manufacturer
Manufacturer Product Number
1552400088
Description
CABLE 3COND 19AWG BLACK 10M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 19 AWG 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.275" (6.99mm)
Series
Length
32.81' (10.00m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 105°C
Number of Conductors
3
Usage
Industrial, Signal, Control
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
42/0.0059"
Base Product Number
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
133,70000 €33,70 €
Manufacturers Standard Package
Unit Price without VAT:33,70000 €
Unit Price with VAT:40,10300 €