Image for 1552400082 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400082

DigiKey Part Number
1552400082-ND
Manufacturer
Manufacturer Product Number
1552400082
Description
CABLE 2COND 19AWG BLACK 300M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 19 AWG 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.256" (6.50mm)
Series
Length
984.3' (300.0m)
Packaging
Bulk
Jacket Color
Black
Part Status
Obsolete
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 105°C
Number of Conductors
2
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0177" (0.450mm)
Conductor Strand
42/0.0059"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.