4 Conductor Multi-Conductor Cable Gray 21 AWG 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400068

DigiKey Part Number
1552400068-ND
Manufacturer
Manufacturer Product Number
1552400068
Description
CABLE 4COND 21AWG GRAY 500M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 21 AWG 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.252" (6.40mm)
Series
Length
1640.4' (500.0m)
Packaging
Bulk
Jacket Color
Gray
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 105°C
Number of Conductors
4
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0138" (0.350mm)
Conductor Strand
28/0.0059"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0004,01578 €12.047,34 €
Unit Price without VAT:4,01578 €
Unit Price with VAT:4,77878 €