
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 28/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,96000 € | 515,96 € |
| 2 | 490,49000 € | 980,98 € |
| 3 | 476,06667 € | 1.428,20 € |
| 5 | 458,39200 € | 2.291,96 € |
| 7 | 447,03571 € | 3.129,25 € |
| 10 | 435,24200 € | 4.352,42 € |
| Unit Price without VAT: | 515,96000 € |
|---|---|
| Unit Price with VAT: | 613,99240 € |

