
1552310015 | |
|---|---|
DigiKey Part Number | 1552310015-ND |
Manufacturer | |
Manufacturer Product Number | 1552310015 |
Description | CABLE 4COND 22AWG BLK SHLD 1000M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG Braid 3281' (1000.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.224" (5.69mm) |
Mfr | Shield Type Braid |
Series | Length 3281' (1000.0m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 1000 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 42/0.0039" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 3,82302 € | 22.938,12 € |
| Unit Price without VAT: | 3,82302 € |
|---|---|
| Unit Price with VAT: | 4,54939 € |

