
Category | Jacket (Insulation) Diameter 0.213" (5.41mm) |
Mfr | Shield Type Braid |
Series | Length 4921' (1500.0m) |
Packaging Bulk | Jacket Color Orange |
Part Status Obsolete | Voltage 1000 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 42/0.0039" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |

