3 Conductor Multi-Conductor Cable Gray 22 AWG Braid 2625' (800.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552310005

DigiKey Part Number
1552310005-ND
Manufacturer
Manufacturer Product Number
1552310005
Description
CABLE 3COND 22AWG GRAY SHLD 800M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 22 AWG Braid 2625' (800.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.213" (5.41mm)
Mfr
Shield Type
Braid
Series
Length
2625' (800.0m)
Packaging
Bulk
Jacket Color
Gray
Part Status
Obsolete
Voltage
1000 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
3
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Strand
42/0.0039"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.