
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 42/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | Braid | |
Length | 2625' (800.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |

