
1552309022 | |
|---|---|
DigiKey Part Number | 1552309022-ND |
Manufacturer | |
Manufacturer Product Number | 1552309022 |
Description | CABLE 19CON 19AWG/22AWG GRY 100M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Conductor Multi-Conductor Cable Gray 19 AWG, 22 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 19 | |
Wire Gauge | ||
Conductor Strand | 42/0.0039"; 42/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.402" (10.21mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 21223 | |
Features | - | |
Voltage | 1 kV | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 11,23083 € | 67.384,98 € |
| Unit Price without VAT: | 11,23083 € |
|---|---|
| Unit Price with VAT: | 13,36469 € |

