19 Conductor Multi-Conductor Cable Black 19 AWG, 22 AWG 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552309020

DigiKey Part Number
1552309020-ND
Manufacturer
Manufacturer Product Number
1552309020
Description
CABLE 19CON 19AWG/22AWG BLK 500M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19 Conductor Multi-Conductor Cable Black 19 AWG, 22 AWG 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
19
Wire Gauge
Conductor Strand
42/0.0039"; 42/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.402" (10.21mm)
Shield Type
-
Length
1640.4' (500.0m)
Jacket Color
Black
Ratings
UL Style 21223
Features
-
Voltage
1 kV
Operating Temperature
-40°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.00010,63917 €31.917,51 €
Unit Price without VAT:10,63917 €
Unit Price with VAT:12,66061 €