19 Conductor Multi-Conductor Cable Black 19 AWG, 22 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552309019

DigiKey Part Number
1552309019-ND
Manufacturer
Manufacturer Product Number
1552309019
Description
CABLE 19CON 19AWG/22AWG BLK 100M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19 Conductor Multi-Conductor Cable Black 19 AWG, 22 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.402" (10.21mm)
Series
Length
328.1' (100.0m)
Packaging
Bulk
Jacket Color
Black
Part Status
Active
Ratings
UL Style 21223
Cable Type
Voltage
1 kV
Number of Conductors
19
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Usage
Industrial, Signal, Control
Conductor Strand
42/0.0039"; 42/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.00011,09120 €33.273,60 €
Unit Price without VAT:11,09120 €
Unit Price with VAT:13,19853 €