17 Conductor Multi-Conductor Cable Gray 16 AWG 3281' (1000.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552300264

DigiKey Part Number
1552300264-ND
Manufacturer
Manufacturer Product Number
1552300264
Description
CABLE 17COND 16AWG GRAY 1000M
Customer Reference
Detailed Description
17 Conductor Multi-Conductor Cable Gray 16 AWG 3281' (1000.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
17
Wire Gauge
Conductor Strand
81/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.579" (14.71mm)
Shield Type
-
Length
3281' (1000.0m)
Jacket Color
Gray
Ratings
UL Style 21223
Features
-
Voltage
1 kV
Operating Temperature
-40°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0177" (0.450mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.