
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 81/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.500" (12.70mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21223 | |
Features | - | |
Voltage | 1 kV | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0177" (0.450mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |

