Image for 1552300235 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552300235

DigiKey Part Number
1552300235-ND
Manufacturer
Manufacturer Product Number
1552300235
Description
CABLE 5COND 16AWG BLACK 200M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 16 AWG 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.339" (8.61mm)
Mfr
Length
656.2' (200.0m)
Series
Jacket Color
Black
Packaging
Bulk
Ratings
UL Style 21223
Part Status
Obsolete
Voltage
1 kV
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
5
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0177" (0.450mm)
Conductor Strand
81/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.