Image for 1552300226 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552300226

DigiKey Part Number
1552300226-ND
Manufacturer
Manufacturer Product Number
1552300226
Description
CABLE 4COND 16AWG GRAY 300M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 16 AWG 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
81/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.311" (7.90mm)
Shield Type
-
Length
984.3' (300.0m)
Jacket Color
Gray
Ratings
UL Style 21223
Features
-
Voltage
1 kV
Operating Temperature
-40°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0177" (0.450mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.