
Category | Jacket (Insulation) Diameter 0.201" (5.11mm) |
Mfr | Length 4921' (1500.0m) |
Series | Jacket Color Black |
Packaging Bulk | Ratings UL Style 21223 |
Part Status Active | Voltage 1 kV |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Conductor Strand 42/0.0039" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,65594 € | 15.935,64 € |
| Unit Price without VAT: | 2,65594 € |
|---|---|
| Unit Price with VAT: | 3,16057 € |

