4 Conductor Multi-Conductor Cable Black 24 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552300013

DigiKey Part Number
WM21784-100-ND
Manufacturer
Manufacturer Product Number
1552300013
Description
CABLE 4COND 24AWG BLACK 100M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 24 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.189" (4.80mm)
Mfr
Length
328.1' (100.0m)
Series
Jacket Color
Black
Packaging
Bulk
Ratings
UL Style 21223
Part Status
Discontinued at DigiKey
Voltage
1 kV
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
4
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Strand
32/0.0039"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 24AWG BLACK
In-Stock: 0
Unit Price: 2,46471 €
CABLE 4COND 24AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 4COND 24AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 4COND 24AWG BLACK 10M
In-Stock: 0
Unit Price:
CABLE 4COND 24AWG BLACK 25M
In-Stock: 0
Unit Price: