1552210043 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,12202 €
Datasheet
5 Conductor Multi-Conductor Cable Yellow 22 AWG Braid 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552210043

DigiKey Part Number
1552210043-ND
Manufacturer
Manufacturer Product Number
1552210043
Description
CABLE 5COND 22AWG YLW SHLD 300M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Yellow 22 AWG Braid 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.240" (6.10mm)
Mfr
Shield Type
Braid
Series
Length
984.3' (300.0m)
Packaging
Bulk
Jacket Color
Yellow
Part Status
Obsolete
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 80°C
Number of Conductors
5
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Strand
42/0.0039"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1552210031Molex01552210031-ND4,12202 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes