5 Conductor Multi-Conductor Cable Black 22 AWG Braid 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Black 22 AWG Braid 32.81' (10.00m)
1552210025

1552210025

DigiKey Part Number
WM15669-10-ND
Manufacturer
Manufacturer Product Number
1552210025
Description
CABLE 5COND 22AWG BLK SHLD 10M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 22 AWG Braid 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.240" (6.10mm)
Mfr
Shield Type
Braid
Series
Length
32.81' (10.00m)
Packaging
Spool
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 21215
Cable Type
Voltage
600 V
Number of Conductors
5
Operating Temperature
-25°C ~ 80°C
Wire Gauge
Usage
Industrial, Signal, Control
Conductor Strand
42/0.0039"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
131,00000 €31,00 €
Manufacturers Standard Package
Unit Price without VAT:31,00000 €
Unit Price with VAT:36,89000 €
Alternate Length
CABLE 5COND 22AWG BLACK SHLD
In-Stock: 2600
Unit Price: 9,65000 €
CABLE 5COND 22AWG BLK SHLD 50M
In-Stock: 0
Unit Price: 227,55000 €
CABLE 5COND 22AWG BLK SHLD 25M
In-Stock: 0
Unit Price: 77,32000 €
CABLE 5COND 22AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: 15,54000 €
CABLE 5COND 22AWG BLACK SHLD 1M
In-Stock: 29
Unit Price: 3,19000 €