
1552209020 | |
|---|---|
DigiKey Part Number | 1552209020-ND |
Manufacturer | |
Manufacturer Product Number | 1552209020 |
Description | CABLE 19CON 19AWG/22AWG BLK 500M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19 Conductor Multi-Conductor Cable Black 19 AWG, 22 AWG 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.402" (10.21mm) |
Series | Length 1640.4' (500.0m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Ratings UL Style 21215 |
Cable Type | Voltage 600 V |
Number of Conductors 19 | Operating Temperature -25°C ~ 80°C |
Wire Gauge | Usage Industrial, Signal, Control |
Conductor Strand 42/0.0039"; 42/0.0059" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 10,91578 € | 32.747,34 € |
| Unit Price without VAT: | 10,91578 € |
|---|---|
| Unit Price with VAT: | 12,98978 € |

