
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.335" (8.51mm) |
Series | Length 656.2' (200.0m) |
Packaging Bulk | Jacket Color Gray |
Part Status Obsolete | Ratings UL Style 21215 |
Cable Type | Voltage 600 V |
Number of Conductors 9 | Operating Temperature -25°C ~ 80°C |
Wire Gauge | Usage Industrial, Signal, Control |
Conductor Strand 42/0.0039"; 42/0.0059" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |

