7 Conductor Multi-Conductor Cable Black 19 AWG, 22 AWG 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552209001

DigiKey Part Number
1552209001-ND
Manufacturer
Manufacturer Product Number
1552209001
Description
CABLE 7COND 19AWG/22AWG BLK 300M
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 19 AWG, 22 AWG 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
42/0.0039"; 42/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.307" (7.80mm)
Shield Type
-
Length
984.3' (300.0m)
Jacket Color
Black
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.