
Category | Jacket (Insulation) Diameter 0.366" (9.30mm) |
Mfr | Length 656.2' (200.0m) |
Series | Jacket Color Gray |
Packaging Bulk | Ratings UL Style 21215 |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 80°C |
Number of Conductors 3 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0197" (0.500mm) |
Conductor Strand 133/0.0059" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |

