5 Conductor Multi-Conductor Cable Black 16 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Black 16 AWG 328.1' (100.0m)
1552200235

1552200235

DigiKey Part Number
WM15664-100-ND
Manufacturer
Manufacturer Product Number
1552200235
Description
CABLE 5COND 16AWG BLACK 100M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 16 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.338" (8.59mm)
Series
Length
328.1' (100.0m)
Packaging
Spool
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 21215
Cable Type
Voltage
600 V
Number of Conductors
5
Operating Temperature
-25°C ~ 80°C
Wire Gauge
Usage
Industrial, Signal, Control
Conductor Strand
81/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1921,83000 €921,83 €
Manufacturers Standard Package
Unit Price without VAT:921,83000 €
Unit Price with VAT:1.096,97770 €
Alternate Length
CABLE 5COND 16AWG BLACK 5M
In-Stock: 1
Unit Price: 27,22000 €
CABLE 5COND 16AWG BLACK 10M
In-Stock: 7
Unit Price: 54,33000 €
CABLE 5COND 16AWG BLACK
In-Stock: 800
Unit Price: 17,13000 €
CABLE 5COND 16AWG BLACK 25M
In-Stock: 1
Unit Price: 172,50000 €
CABLE 5COND 16AWG BLACK 50M
In-Stock: 0
Unit Price: 344,86000 €